SMC AS Non Return Valve, 1 Mpa Inlet Female Threaded 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 457-034
- Mfr. Part No.:
- AS2200-G02-X785
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR344.68
FREE delivery for orders over RM 150.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR344.68 |
*price indicative
- RS Stock No.:
- 457-034
- Mfr. Part No.:
- AS2200-G02-X785
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/4 in | |
| Series | AS | |
| Minimum Operating Pressure | 0.1MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL-94 Standard V-0 | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/4 in | ||
Series AS | ||
Minimum Operating Pressure 0.1MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL-94 Standard V-0 | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
The SMC Pilot Check Valve with a metal body model features a durable metal construction that enhances robustness and provides excellent resistance to environmental conditions.
Possibility of making temporary intermediate stops
Three models available
Available with push-in fittings and threaded connections
Related links
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/2 in
- SMC AS Non Return Valve Outlet Male Threaded R 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded R 3/8 in
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC IL220 Non Return Valve Outlet Male Threaded G 1/4 in
