SMC AKB03 Check Valve, 1 Mpa Inlet Female Threaded R 3/8 in, Outlet Male Threaded R 3/8 in

Subtotal (1 unit)*

MYR128.23

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR128.23

*price indicative

RS Stock No.:
425-580
Mfr. Part No.:
AKB03A-03S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

3/8 in

Outlet Connection Size

3/8 in

Series

AKB03

Inlet Thread Standard

R

Cracking Pressure

0.02MPa

Inlet Port Gender

Female

Minimum Operating Pressure

0.02MPa

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

CE, ISO 14001, ISO 9001, ISO 4414, CSA, UL, JIS B 8370

Outlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC check valve bushing type offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.

Bushing type

Can be used in applications with splashing coolant and spatter

Compact and light weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy