INA RSHEY30-XL-N Plummer Block Housings -, 30 mm ID

Subtotal (1 unit)*

MYR403.10

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR403.10

*price indicative

RS Stock No.:
649-196
Mfr. Part No.:
RSHEY30-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

30mm

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

M10

Length

98mm

Depth

40mm

For Use With

A Durable Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Height

82mm

Standards/Approvals

No

Series

RSHEY

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit made of grey cast iron. It features a radial insert ball bearing with grub screws in the inner ring, providing secure fixation, and R seals to protect against dust and moisture. The housing includes an undercut slot (Groove N) for end caps, which simplifies assembly and maintenance. This unit supports a bore diameter of 30 mm and is designed to operate in temperatures ranging from -20 °C to +120 °C.

M6 connection thread for lubrication access

Includes KASK06 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy