INA TSHE30-XL-N Plummer Block House -, 30mm ID
- RS Stock No.:
- 646-749
- Mfr. Part No.:
- TSHE30-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR476.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR476.04 |
*price indicative
- RS Stock No.:
- 646-749
- Mfr. Part No.:
- TSHE30-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 82mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 82mm | ||
Mount Hole Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units TSHE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA PASEY30-XL-N Plummer Block House -, 30mm ID
- INA PSHEY30-XL-N Plummer Block House -, 30mm ID
- INA RASE30-XL-N Plummer Block House -, 30mm ID
- INA RSHEY30-XL-N Plummer Block House -, 30mm ID
- INA LASE30-XL-N Plummer Block House -, 30mm ID
- INA TASE30-XL-N Plummer Block House -, 30mm ID
- INA RSHE30-XL-N Plummer Block House -, 30mm ID
- INA PSHE30-XL-N Plummer Block House -, 30mm ID
