RS Better World
INA PSHE30-XL-N Plummer Block House -, 30 mm ID
- RS Stock No.:
- 174-1377
- Mfr. Part No.:
- PSHE30-XL-N
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR114.92
View bulk pricing optionsSubtotal (1 unit)*
MYR420.91
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR420.91 | - |
| 13 - 24 | MYR412.07 | MYR114.92 |
| 25 + | MYR399.71 | MYR530.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1377
- Mfr. Part No.:
- PSHE30-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | M10 | |
| Length | 98mm | |
| Depth | 40mm | |
| Mount Hole Centre-to-Centre | 76.2mm | |
| Number of Bolts | 2 | |
| Series | PSHE | |
| Standards/Approvals | No | |
| Height | 82mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size M10 | ||
Length 98mm | ||
Depth 40mm | ||
Mount Hole Centre-to-Centre 76.2mm | ||
Number of Bolts 2 | ||
Series PSHE | ||
Standards/Approvals No | ||
Height 82mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler PSHE Series Plummer Block House, 30mm Inside Diameter, Cast Iron - PSHE30-XL-N
This plummer Block house provides a cast iron mounted bearing housing designed to support rotating shafts in industrial assemblies. It accommodates a 30 mm bore bearing and positions the shaft at a 42.9 mm centre height for alignment in driven or idler applications. The housing incorporates two mounting bolts and is intended for installations requiring a rigid, sealed support for radial loads.
Features and Benefits:
• Full-complement needle roller set offers high radial load capacity
• Plastic plain washers on both sides reduce axial friction
• Drive-fit lubrication nipple enables convenient relubrication access
• Stud-type roller design provides integrated axial guidance
• Rated for continuous lubrication operation at 2600 r/min
• Plastic plain washers on both sides reduce axial friction
• Drive-fit lubrication nipple enables convenient relubrication access
• Stud-type roller design provides integrated axial guidance
• Rated for continuous lubrication operation at 2600 r/min
Applications
• Suitable for conveyor idler and guide roller supports
• Used with shaft assemblies requiring axial guidance
• Ideal for transfer equipment in material handling lines
• Can be used for Compact machine tool auxiliary rollers
• Used with shaft assemblies requiring axial guidance
• Ideal for transfer equipment in material handling lines
• Can be used for Compact machine tool auxiliary rollers
What thread is provided for fastening the housing?
The housing features M10x1 threaded stops with a 12 mm thread length.
How should the nut be torqued during installation?
The nut should be tightened to 15 Nm to secure the stud effectively.
What provisions exist for lubrication maintenance?
A NIPA1X4,5 drive-fit lubrication nipple is fitted to allow periodic grease replenishment.
What is the maximum recommended rotational speed with permanent grease?
Continuous operation is specified up to 2600 r/min when greased appropriately.
Related links
- INA PASE30-XL-N Plummer Block House -, 30 mm ID
- INA RSHE30-XL-N Plummer Block House -, 30 mm ID
- INA RASEY30-XL-N Plummer Block House -, 30 mm ID
- INA PASEY30-XL-N Plummer Block House -, 30 mm ID
- INA UCPA206-J7 Plummer Block House -, 30 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
