INA PASEY30-XL-N Plummer Block House -, 30mm ID
- RS Stock No.:
- 312-545
- Mfr. Part No.:
- PASEY30-XL-N
- Manufacturer:
- INA
Subtotal (1 pack of 10 units)*
MYR2,748.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,748.00 | MYR274.80 |
*price indicative
- RS Stock No.:
- 312-545
- Mfr. Part No.:
- PASEY30-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block Housing Unit features a cast iron housing and a radial insert ball bearing with grub screws in the inner ring for secure positioning. It is equipped with P seals for enhanced protection and reliable performance.
Made of grey cast iron
Housing with undercut slot for end caps
Housing with undercut slot for end caps
Related links
- INA PSHEY30-XL-N Plummer Block House -, 30mm ID
- INA RASE30-XL-N Plummer Block House -, 30mm ID
- INA TSHE30-XL-N Plummer Block House -, 30mm ID
- INA RSHEY30-XL-N Plummer Block House -, 30mm ID
- INA LASE30-XL-N Plummer Block House -, 30mm ID
- INA TASE30-XL-N Plummer Block House -, 30mm ID
- INA RSHE30-XL-N Plummer Block House -, 30mm ID
- INA PSHE30-XL-N Plummer Block House -, 30mm ID
