INA RASE30-XL-N Plummer Block House -, 30mm ID
- RS Stock No.:
- 649-184
- Mfr. Part No.:
- RASE30-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR342.26
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR342.26 |
*price indicative
- RS Stock No.:
- 649-184
- Mfr. Part No.:
- RASE30-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit features a rugged grey cast iron housing with a radial insert ball bearing secured by an eccentric locking collar, ensuring dependable shaft retention. Designed for a 30 mm shaft diameter, it includes R seals for superior protection against contaminants in demanding environments. Its robust construction and standardized mounting geometry make it suitable for industrial applications operating from -20 °C to 120 °C.
M6 connection thread for lubrication access
Includes KASK06 protecting cap for additional safeguarding
Durable construction
Includes KASK06 protecting cap for additional safeguarding
Durable construction
Related links
- INA RASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA PASEY30-XL-N Plummer Block House -, 30mm ID
- INA PSHEY30-XL-N Plummer Block House -, 30mm ID
- INA TSHE30-XL-N Plummer Block House -, 30mm ID
- INA RSHEY30-XL-N Plummer Block House -, 30mm ID
- INA LASE30-XL-N Plummer Block House -, 30mm ID
- INA TASE30-XL-N Plummer Block House -, 30mm ID
- INA RSHE30-XL-N Plummer Block House -, 30mm ID
