INA LASE30-XL-N Plummer Block Housings -, 30 mm ID
- RS Stock No.:
- 646-751
- Mfr. Part No.:
- LASE30-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR458.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR458.36 |
*price indicative
- RS Stock No.:
- 646-751
- Mfr. Part No.:
- LASE30-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 82mm | |
| Mount Hole Size | 22 mm | |
| Length | 158mm | |
| Depth | 40mm | |
| For Use With | A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Series | LASE | |
| Standards/Approvals | RoHS | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 82mm | ||
Mount Hole Size 22 mm | ||
Length 158mm | ||
Depth 40mm | ||
For Use With A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Series LASE | ||
Standards/Approvals RoHS | ||
Height 82mm | ||
- COO (Country of Origin):
- VN
The INA Plummer Block housing units LASE feature a sturdy cast iron housing and come equipped with a radial insert ball bearing secured by an eccentric locking collar, offering reliable performance and easy installation for various industrial applications.
Cast iron housing with undercut slot for end caps
L type seals
Related links
- INA RSHEY30-XL-N Plummer Block Housings -, 30 mm ID
- INA TASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA PSHEY30-XL-N Plummer Block Housings -, 30 mm ID
- INA TSHE30-XL-N Plummer Block Housings -, 30 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA PBY30-XL Plummer Block Housings -, 30 mm ID
