INA PBY30-XL Plummer Block House -, 30mm ID

N

Subtotal (1 unit)*

MYR230.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.52

*price indicative

RS Stock No.:
646-718
Mfr. Part No.:
PBY30-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

30mm

Bearing Unit Type

Plummer Block

Material

Steel

Centre Height

66.1mm

Mount Hole Size

11.5 mm

RoHS Status: Exempt

The INA Sheet Steel Plummer block housing unit designed to support radial insert ball bearings with an eccentric locking collar. It features a 30 mm bore diameter and is coated for enhanced corrosion resistance. The housing has a total length of 117.5 mm and a height of 66.1 mm, with a load carrying capacity of 2,700 N.

19500 N Basic dynamic load rating
11300 N Basic static load rating

Related links