INA PBS30-XL Plummer Block Housings -, 30 mm ID
- RS Stock No.:
- 646-646
- Mfr. Part No.:
- PBS30-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR328.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR328.97 |
*price indicative
- RS Stock No.:
- 646-646
- Mfr. Part No.:
- PBS30-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 30mm | |
| Material | Steel | |
| Centre Height | 85mm | |
| Mount Hole Size | 8 mm | |
| Length | 159mm | |
| Depth | 38.9mm | |
| Height | 85mm | |
| Series | PBS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 30mm | ||
Material Steel | ||
Centre Height 85mm | ||
Mount Hole Size 8 mm | ||
Length 159mm | ||
Depth 38.9mm | ||
Height 85mm | ||
Series PBS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Plummer Block housing units PBS are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA RPB30-XL Plummer Block Housings -, 30 mm ID
- INA PBY30-XL Plummer Block Housings -, 30 mm ID
- INA PB30-XL Plummer Block Housings -, 30 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA TASE30-XL-N Plummer Block Housings -, 30 mm ID
