INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID

Subtotal (1 unit)*

MYR459.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR459.24

*price indicative

RS Stock No.:
646-753
Mfr. Part No.:
PASE30-XL-N-FA125
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

30mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

82mm

Mount Hole Size

22 mm

Length

158mm

Depth

40mm

For Use With

A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Height

82mm

Series

PASE

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units consist of a sturdy cast iron housing paired with a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial environments.

P type seals

Anti corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy