INA RASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- RS Stock No.:
- 646-674
- Mfr. Part No.:
- RASE35-XL-N-FA125
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR531.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR531.71 |
*price indicative
- RS Stock No.:
- 646-674
- Mfr. Part No.:
- RASE35-XL-N-FA125
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 93mm | |
| Mount Hole Size | 21 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 93mm | ||
Mount Hole Size 21 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
The INA Plummer Block housing units are built with a robust cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial applications.
R type seals
Anti corrosion protection
Anti corrosion protection
Related links
- INA RASE35-XL-N Plummer Block House -, 35mm ID
- INA PASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA PASE60-XL-N-FA125 Plummer Block House -, 60mm ID
- INA PASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA PASE40-XL-N-FA125 Plummer Block House -, 40mm ID
- INA RASE25-XL-N-FA125 Plummer Block House -, 25mm ID
- INA RASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA RASE40-XL-N-FA125 Plummer Block House -, 40mm ID
