INA RASE35-XL-N Plummer Block Housings -, 35 mm ID

Subtotal (1 unit)*

MYR456.42

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR456.42

*price indicative

RS Stock No.:
649-185
Mfr. Part No.:
RASE35-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

35mm

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

14 mm

Length

163mm

Depth

45mm

Height

93mm

Series

RASE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit is built from high-strength grey cast iron and includes a radial insert ball bearing with an eccentric locking collar for secure shaft positioning. Designed for 35 mm diameter shafts, it features R seals for enhanced sealing efficiency in harsh environments. This unit ensures long-term operational reliability and is suited for applications with temperatures ranging from -20 °C to 120 °C.

M6 connection thread for lubrication access

Includes KASK07 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy