INA RASEY35-XL-N Plummer Block Housings -, 35 mm ID

Subtotal (1 unit)*

MYR393.72

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.72

*price indicative

RS Stock No.:
649-191
Mfr. Part No.:
RASEY35-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

35mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

14 mm

Length

163mm

Depth

45mm

Standards/Approvals

No

Series

RASEY

Height

93mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit featuring a GG grey cast iron housing and a radial insert ball bearing with grub screws in the inner ring for secure mounting. It is equipped with R seals for effective sealing and a groove type N with an undercut slot designed for end caps. This unit has a bore diameter of 35 mm and operates reliably within a temperature range of –20 °C to +120 °C, making it suitable for a wide range of industrial applications.

M6 connection thread for lubrication access

Includes KASK07 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy