INA TASE35-XL-N Plummer Block Housings -, 35 mm ID

Subtotal (1 unit)*

MYR536.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR536.77

*price indicative

RS Stock No.:
646-759
Mfr. Part No.:
TASE35-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

35mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

93mm

Mount Hole Size

21 mm

Length

163mm

Depth

45mm

For Use With

Durable Cast Iron Housing and a Radial Insert Ball Bearing Featuring an Eccentric Locking Collar

Height

93mm

Standards/Approvals

No

Series

TASE

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units TASE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.

T type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy