INA PASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
- RS Stock No.:
- 649-170
- Mfr. Part No.:
- PASE35-XL-N-FA125
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR560.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR560.45 |
*price indicative
- RS Stock No.:
- 649-170
- Mfr. Part No.:
- PASE35-XL-N-FA125
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14 mm | |
| Length | 163mm | |
| Depth | 45mm | |
| For Use With | A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Series | PASE | |
| Standards/Approvals | RoHS | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 14 mm | ||
Length 163mm | ||
Depth 45mm | ||
For Use With A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Series PASE | ||
Standards/Approvals RoHS | ||
Height 93mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit is built from durable grey cast iron with anti corrosion coating for enhanced protection in harsh environments. It features a radial insert ball bearing secured by an eccentric locking collar, complemented by P seals and a cast iron housing with an undercut slot for end caps. Designed for shafts with a 35 mm bore diameter, this unit supports reliable operation within a wide temperature range from -20 °C to 120 °C.
M6 connection thread for lubrication access
Includes KASK07 protecting cap for additional safeguarding
Durable construction
Related links
- INA RASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
- INA PASE35-XL-N Plummer Block House -, 35 mm ID
- INA PASE60-XL-N-FA125 Plummer Block Housings -, 60 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA RASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA RASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
