INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
- RS Stock No.:
- 646-672
- Mfr. Part No.:
- PASE20-XL-N-FA125
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR340.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR340.69 |
*price indicative
- RS Stock No.:
- 646-672
- Mfr. Part No.:
- PASE20-XL-N-FA125
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 64mm | |
| Mount Hole Size | 19 mm | |
| Length | 130mm | |
| Depth | 32mm | |
| For Use With | A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Series | PASE | |
| Standards/Approvals | RoHS | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 64mm | ||
Mount Hole Size 19 mm | ||
Length 130mm | ||
Depth 32mm | ||
For Use With A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Series PASE | ||
Standards/Approvals RoHS | ||
Height 64mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units feature a durable cast iron housing combined with a radial insert ball bearing equipped with an eccentric locking collar, providing a secure fit and reliable performance for demanding industrial applications.
P type seals
Anti corrosion protection
Related links
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA PASE60-XL-N-FA125 Plummer Block Housings -, 60 mm ID
- INA RASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA PASE40-XL-N-FA125 Plummer Block Housings -, 40 mm ID
- INA PASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA RASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA RASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
