INA PASE60-XL-N-FA125 Plummer Block House -, 60mm ID

N

Subtotal (1 unit)*

MYR1,223.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,223.41

*price indicative

RS Stock No.:
646-696
Mfr. Part No.:
PASE60-XL-N-FA125
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

140mm

Mount Hole Size

28 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units consist of a sturdy cast iron housing paired with a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial environments.

P type seals
Anti corrosion protection

Related links