INA PASE60-XL-N Plummer Block House -, 60mm ID
- RS Stock No.:
- 649-171
- Mfr. Part No.:
- PASE60-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR913.68
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR913.68 |
*price indicative
- RS Stock No.:
- 649-171
- Mfr. Part No.:
- PASE60-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 69.9mm | |
| Mount Hole Size | 18 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 69.9mm | ||
Mount Hole Size 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit is constructed from robust grey cast iron with an undercut slot (Groove N) for secure end cap fitting, housing a radial insert ball bearing with an eccentric locking collar. Designed for a 60 mm bore diameter shaft, it offers reliable sealing with P seals and supports operation in temperatures ranging from -20 °C to 120 °C. Its precise mounting dimensions facilitate easy integration into a variety of industrial machinery.
M6 connection thread for lubrication access
Includes KASK12 protecting cap for additional safeguarding
Durable construction
Includes KASK12 protecting cap for additional safeguarding
Durable construction
Related links
- INA PASE60-XL-N-FA125 Plummer Block House -, 60mm ID
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA RASEY60-XL-N Plummer Block House -, 60mm ID
- INA RASE60-XL-N Plummer Block House -, 60mm ID
- INA TSHE60-XL-N Plummer Block House -, 60mm ID
- INA TASE60-XL-N Plummer Block House -, 60mm ID
- INA PASEY60-XL-N Plummer Block House -, 60mm ID
- INA PSHEY60-XL-N Plummer Block House -, 60mm ID
