INA RASE60-XL-N Plummer Block House -, 60mm ID

N

Subtotal (1 unit)*

MYR1,027.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,027.38

*price indicative

RS Stock No.:
649-187
Mfr. Part No.:
RASE60-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

69.9mm

Mount Hole Size

18 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit featuring a rugged grey cast iron body and a radial insert ball bearing with an eccentric locking collar and R seals. Designed for secure shaft mounting and durability in demanding industrial environments, this unit accommodates a 60 mm shaft and offers optimized protection against contamination and misalignment. It also includes a connection thread for convenient lubrication and is compatible with various end caps.

M6 connection thread for lubrication access
Includes KASK12 protecting cap for additional safeguarding
Durable construction

Related links