INA RSHE60-XL-N Plummer Block Housings -, 60 mm ID
- RS Stock No.:
- 646-683
- Mfr. Part No.:
- RSHE60-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,289.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,289.97 |
*price indicative
- RS Stock No.:
- 646-683
- Mfr. Part No.:
- RSHE60-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Centre Height | 140mm | |
| Mount Hole Size | 16 mm | |
| Length | 150mm | |
| Depth | 60mm | |
| For Use With | A Durable Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Standards/Approvals | No | |
| Series | RSHE | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Centre Height 140mm | ||
Mount Hole Size 16 mm | ||
Length 150mm | ||
Depth 60mm | ||
For Use With A Durable Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Standards/Approvals No | ||
Series RSHE | ||
Height 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RSHE are designed with a sturdy cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft mounting and dependable performance in demanding industrial environments.
R type seals
Related links
- INA PASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA RASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA RASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA TASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA RSHEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHEY60-XL-N Plummer Block Housings -, 60 mm ID
