INA LASE35-XL-N Plummer Block House -, 35mm ID

N

Subtotal (1 unit)*

MYR489.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR489.47

*price indicative

RS Stock No.:
646-762
Mfr. Part No.:
LASE35-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

93mm

Mount Hole Size

21 mm

COO (Country of Origin):
VN
The INA Plummer Block housing units LASE feature a sturdy cast iron housing and come equipped with a radial insert ball bearing secured by an eccentric locking collar, offering reliable performance and easy installation for various industrial applications.

Cast iron housing with undercut slot for end caps
L type seals

Related links