INA PASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID

Subtotal (1 unit)*

MYR838.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR838.62

*price indicative

RS Stock No.:
646-687
Mfr. Part No.:
PASE50-XL-N-FA125
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

50mm

Material

Cast Iron

Centre Height

115mm

Mount Hole Size

23 mm

Length

200mm

Depth

54mm

For Use With

A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Series

PASE

Standards/Approvals

RoHS

Height

115mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units consist of a sturdy cast iron housing paired with a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial environments.

P type seals

Anti corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy