INA RASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID

Subtotal (1 unit)*

MYR414.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR414.96

*price indicative

RS Stock No.:
646-673
Mfr. Part No.:
RASE25-XL-N-FA125
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

25mm

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

19 mm

Length

130mm

Depth

36mm

Standards/Approvals

No

Series

RASE

Height

70mm

RoHS Status: Exempt

The INA Plummer Block housing units feature a durable cast iron housing combined with a radial insert ball bearing equipped with an eccentric locking collar, providing a secure fit and reliable performance for demanding industrial applications.

R type seals

Anti corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy