INA LASE25-XL-N-SML Plummer Block House -, 25mm ID

N

Subtotal (1 unit)*

MYR345.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR345.46

*price indicative

RS Stock No.:
646-717
Mfr. Part No.:
LASE25-XL-N-SML
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

19 mm

The INA Plummer Block housing units LASE feature a sturdy cast iron housing and come equipped with a radial insert ball bearing secured by an eccentric locking collar, offering reliable performance and easy installation for various industrial applications.

Cast iron housing with undercut slot for end caps
L type seals
Low swivel torque

Related links