INA TSHE25-XL-N Plummer Block Housings -, 25 mm ID
- RS Stock No.:
- 646-715
- Mfr. Part No.:
- TSHE25-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR423.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR423.16 |
*price indicative
- RS Stock No.:
- 646-715
- Mfr. Part No.:
- TSHE25-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 70mm | |
| Mount Hole Size | 10 mm | |
| Length | 70mm | |
| Depth | 36mm | |
| Standards/Approvals | No | |
| Series | TSHE | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 70mm | ||
Mount Hole Size 10 mm | ||
Length 70mm | ||
Depth 36mm | ||
Standards/Approvals No | ||
Series TSHE | ||
Height 70mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units TSHE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA RASEY25-XL-N Plummer Block Housings -, 25 mm ID
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA RASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA LASE25-XL-N-SML Plummer Block Housings -, 25 mm ID
- INA PB25-XL Plummer Block Housings -, 25 mm ID
- INA PBY25-XL Plummer Block Housings -, 25 mm ID
- INA PBS25-XL Plummer Block Housings -, 25 mm ID
- INA RPB25-XL Plummer Block Housings -, 25 mm ID
