INA RPB25-XL Plummer Block Housings -, 25 mm ID

Subtotal (1 unit)*

MYR352.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR352.96

*price indicative

RS Stock No.:
646-706
Mfr. Part No.:
RPB25-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Product Type

Plummer Block Housings

Material

Steel

Centre Height

66.1mm

Mount Hole Size

11.5 mm

Length

117.5mm

Depth

38mm

For Use With

A Durable Sheet Steel Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar and Equipped With a Rubber Interliner

Standards/Approvals

No

Series

RPB

Height

66.1mm

RoHS Status: Exempt

The INA Plummer Block housing units RPB feature a durable sheet steel housing combined with a radial insert ball bearing secured by an eccentric locking collar and equipped with a rubber interliner, offering vibration absorption and reliable shaft support for various industrial applications.

P type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy