INA PBY25-XL Plummer Block House -, 25mm ID

N

Subtotal (1 unit)*

MYR199.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR199.95

*price indicative

RS Stock No.:
646-719
Mfr. Part No.:
PBY25-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Bearing Unit Type

Plummer Block

Material

Steel

Centre Height

56.5mm

Mount Hole Size

11.5 mm

RoHS Status: Exempt

The INA Sheet Steel Plummer block housing unit designed to support radial insert ball bearings with an eccentric locking collar. It features a 25 mm bore diameter and is coated for enhanced corrosion resistance. The housing has a total length of 108 mm and a height of 56.5 mm, with a load carrying capacity of 1800 N.

14000 N Basic dynamic load rating
7800 N Basic static load rating

Related links