INA RSHEY30-TV-VA-HLA Plummer Block House -, 30mm ID
- RS Stock No.:
- 646-736
- Mfr. Part No.:
- RSHEY30-TV-VA-HLA
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR1,011.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,011.73 |
*price indicative
- RS Stock No.:
- 646-736
- Mfr. Part No.:
- RSHEY30-TV-VA-HLA
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Plastic | |
| Centre Height | 84mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Plummer Block | ||
Material Plastic | ||
Centre Height 84mm | ||
Mount Hole Size 10 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing unit designed for demanding industrial applications. With a bore diameter of 30 mm, a total length of 101 mm, and a height of 84 mm, it provides a compact yet robust solution for shaft support. The housing has a weight of approximately 0.55 kg, making it lightweight for easy handling and installation.
End cap and open protecting cap
RIBB plastic
RIBB plastic
Related links
- INA RASEY30-TV-VA-HLA Plummer Block House -, 30mm ID
- INA RSHEY35-TV-VA-HLA Plummer Block House -, 35mm ID
- INA RASEY35-TV-VA-HLA Plummer Block House -, 35mm ID
- INA RSHEY25-TV-VA-HLA Plummer Block House -, 25mm ID
- INA RASEY40-TV-VA-HLA Plummer Block House -, 40mm ID
- INA RASEY20-TV-VA-HLA Plummer Block House -, 20mm ID
- INA RSHEY40-TV-VA-HLA Plummer Block House -, 40mm ID
- INA RASEY50-TV-VA-HLA Plummer Block House -, 50mm ID
