INA RASEY30-TV-VA-HLA Plummer Block House -, 30mm ID

N

Subtotal (1 unit)*

MYR1,035.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,035.20

*price indicative

RS Stock No.:
646-744
Mfr. Part No.:
RASEY30-TV-VA-HLA
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

30mm

Bearing Unit Type

Plummer Block

Material

Plastic

Centre Height

84mm

Mount Hole Size

18 mm

RoHS Status: Exempt

COO (Country of Origin):
IL
The INA Plummer Block housing unit designed for demanding industrial applications. With a bore diameter of 30 mm, a total length of 163 mm, and a height of 84 mm, it provides a compact yet robust solution for shaft support. The housing has a weight of approximately 0.522 kg, making it lightweight for easy handling and installation.

End cap and open protecting cap
RIBB plastic

Related links