INA RASEY35-TV-VA-HLA Plummer Block House -, 35mm ID

N

Subtotal (1 unit)*

MYR1,231.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,231.30

*price indicative

RS Stock No.:
646-737
Mfr. Part No.:
RASEY35-TV-VA-HLA
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Plastic

Centre Height

94.5mm

Mount Hole Size

18 mm

RoHS Status: Exempt

COO (Country of Origin):
IL
The INA Plummer Block housing unit designed for demanding industrial applications. With a bore diameter of 35 mm, a total length of 168 mm, and a height of 94.5 mm, it provides a compact yet robust solution for shaft support. The housing has a weight of approximately 0.741 kg, making it lightweight for easy handling and installation.

End cap and open protecting cap
RIBB plastic

Related links