INA RSHEY20-TV-VA-HLA Plummer Block House -, 20mm ID

N

Subtotal (1 unit)*

MYR770.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.19

*price indicative

RS Stock No.:
646-739
Mfr. Part No.:
RSHEY20-TV-VA-HLA
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Plummer Block

Material

Plastic

Centre Height

66mm

Mount Hole Size

8 mm

RoHS Status: Exempt

COO (Country of Origin):
IL
The INA Plummer Block housing unit designed for demanding industrial applications. With a bore diameter of 20 mm, a total length of 72.8 mm, and a height of 66 mm, it provides a compact yet robust solution for shaft support. The housing has a weight of approximately 0.272 kg, making it lightweight for easy handling and installation.

End cap and open protecting cap
RIBB plastic

Related links