FAG UKP205-J7 Plummer Block Housings -, 20 mm ID
- RS Stock No.:
- 648-461
- Mfr. Part No.:
- UKP205-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR245.52
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR245.52 |
*price indicative
- RS Stock No.:
- 648-461
- Mfr. Part No.:
- UKP205-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 13 mm | |
| Length | 140mm | |
| Depth | 38mm | |
| For Use With | A Radial Insert Ball Bearing With an Adapter Sleeve and RSR Seals | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Series | UKP | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 13 mm | ||
Length 140mm | ||
Depth 38mm | ||
For Use With A Radial Insert Ball Bearing With an Adapter Sleeve and RSR Seals | ||
Standards/Approvals No | ||
Height 71mm | ||
Series UKP | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Related links
- INA RPB20-XL Plummer Block Housings -, 20 mm ID
- INA PB20-XL Plummer Block Housings -, 20 mm ID
- INA PBY20-XL Plummer Block Housings -, 20 mm ID
- INA PBS20-XL Plummer Block Housings -, 20 mm ID
- INA RSHEY20-TV-VA-HLA Plummer Block Housings -, 20 mm ID
- INA LASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA RASEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA RASE20-XL-N Plummer Block Housings -, 20 mm ID
