INA RASE20-XL-N Plummer Block Housings -, 20 mm ID
- RS Stock No.:
- 649-183
- Mfr. Part No.:
- RASE20-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR264.16
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.16 |
*price indicative
- RS Stock No.:
- 649-183
- Mfr. Part No.:
- RASE20-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 11 mm | |
| Length | 130mm | |
| Depth | 32mm | |
| Height | 64mm | |
| Series | RASE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 11 mm | ||
Length 130mm | ||
Depth 32mm | ||
Height 64mm | ||
Series RASE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Plummer block housing unit is constructed from grey cast iron and incorporates a radial insert ball bearing with an eccentric locking collar for reliable shaft fixation. Designed for a 20 mm shaft diameter, it features R seals for enhanced protection in contaminated environments. This compact and robust unit is suitable for various applications, operating efficiently between -20 °C and 120 °C.
M6 connection thread for lubrication access
Includes KASK04 protecting cap for additional safeguarding
Durable construction
Related links
- INA TSHE20-XL-N Plummer Block Housings -, 20 mm ID
- INA LASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA RASEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA PASEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA PSHEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA RSHEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA TASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
