INA RSHEY20-XL-N Plummer Block House -, 20mm ID
- RS Stock No.:
- 649-195
- Mfr. Part No.:
- RSHEY20-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR252.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.10 |
*price indicative
- RS Stock No.:
- 649-195
- Mfr. Part No.:
- RSHEY20-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size M8 | ||
RoHS Status: Exempt
The INA Plummer block housing unit made from robust grey cast iron (GG). It features a radial insert ball bearing with grub screws in the inner ring for secure mounting, and is equipped with R seals to ensure effective protection against contaminants. The housing has a Groove N design with an undercut slot for end caps, facilitating easy installation and maintenance. This unit supports a bore diameter of 20 mm and can operate within a temperature range of -20 °C to +120 °C.
M6 connection thread for lubrication access
Includes KASK04 protecting cap for additional safeguarding
Durable construction
Includes KASK04 protecting cap for additional safeguarding
Durable construction
Related links
- INA PSHEY20-XL-N Plummer Block House -, 20mm ID
- INA LASE20-XL-N Plummer Block House -, 20mm ID
- INA PASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-XL-N Plummer Block House -, 20mm ID
- INA PSHE20-XL-N Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA PASEY20-XL-N Plummer Block House -, 20mm ID
