INA RASEY20-XL-N Plummer Block House -, 20mm ID
- RS Stock No.:
- 649-189
- Mfr. Part No.:
- RASEY20-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR220.74
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.74 |
*price indicative
- RS Stock No.:
- 649-189
- Mfr. Part No.:
- RASEY20-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 11 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 11 mm | ||
RoHS Status: Exempt
The INA Plummer block housing unit designed with a high-strength grey cast iron body and a radial insert ball bearing secured by grub screws in the inner ring. It is equipped with R-type seals for reliable protection against contaminants and features an undercut slot for the use of end caps. With a bore diameter of 20 mm and an operating temperature range from -20 °C to 120 °C, this unit is ideal for general machinery and light-duty industrial applications requiring secure shaft support and long-term reliability.
M6 connection thread for lubrication access
Includes KASK04 protecting cap for additional safeguarding
Durable construction
Includes KASK04 protecting cap for additional safeguarding
Durable construction
Related links
- INA RSHEY20-XL-N Plummer Block House -, 20mm ID
- INA PSHEY20-XL-N Plummer Block House -, 20mm ID
- INA LASE20-XL-N Plummer Block House -, 20mm ID
- INA PASE20-XL-N Plummer Block House -, 20mm ID
- INA PSHE20-XL-N Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA PASEY20-XL-N Plummer Block House -, 20mm ID
