INA PSHEY20-XL-N Plummer Block House -, 20mm ID

N

Subtotal (1 unit)*

MYR240.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR240.76

*price indicative

RS Stock No.:
649-181
Mfr. Part No.:
PSHEY20-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

33.3mm

Mount Hole Size

M8

RoHS Status: Exempt

The INA Plummer block housing unit combines a robust cast iron housing with a radial insert ball bearing featuring grub screws in the inner ring for secure mounting. Designed for shafts with a 20 mm bore diameter, it includes P seals to protect against contaminants and operates reliably within a temperature range of -20 °C to 120 °C. Its compact design with an undercut slot for end caps ensures easy installation and maintenance.

Housing designation SHE04
Includes KASK04 protecting cap for additional safeguarding
Durable construction

Related links