RS Better World
INA PASE20-XL-N Plummer Block House -, 20 mm ID
- RS Stock No.:
- 174-1367
- Mfr. Part No.:
- PASE20-XL-N
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR72.80
View bulk pricing optionsSubtotal (1 unit)*
MYR266.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR266.91 | - |
| 13 - 24 | MYR261.31 | MYR72.80 |
| 25 + | MYR253.48 | MYR335.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1367
- Mfr. Part No.:
- PASE20-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 19 mm | |
| Length | 130mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Series | PASE | |
| Standards/Approvals | No | |
| Height | 64mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 19 mm | ||
Length 130mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Series PASE | ||
Standards/Approvals No | ||
Height 64mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Plummer Block House, 20mm Inside Diameter, Cast Iron - PASE20-XL-N
This plummer block housing is designed to provide high-performance support for rotating shafts. Constructed from durable cast iron, it features a precise inside diameter of 20mm and a centre height of 33.3mm, making it an ideal choice for a variety of installations. With overall dimensions of 130mm in length and 64mm in height, it accommodates various mounting configurations.
Features & Benefits
• Designed as a plummer block bearing for effective indexing
• Optimal depth of 32mm aids in enhancing load capacity
• Mount hole centre-to-centre distance of 97mm optimises space
• Suitable for industrial applications requiring reliable bearing solutions
Applications
• Used for mounting and supporting rotating shafts
• Utilised in automation systems for enhanced stability
• Adopted in mechanical projects that require precise alignment
• Ideal for electrical equipment requiring robust housing solutions
What material is used for this product, and why is it advantageous?
It is made from cast iron, which provides excellent strength and wear resistance, making it suitable for heavy-duty applications in various environments.
How does the mount hole size affect installation?
The 19mm mount hole size allows quick and straightforward installation, ensuring compatibility with standard fixtures and fittings commonly used in industrial settings.
What are the maintenance requirements for optimal performance?
Regular inspection and lubrication as per operational guidelines can prolong its life, although the durable cast iron material reduces the frequency of extensive maintenance.
Related links
- INA PSHE20-XL-N Plummer Block House -, 20 mm ID
- INA RSHE20-XL-N Plummer Block House -, 20 mm ID
- INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
- INA UCPA204-J7 Plummer Block House -, 20 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
