INA PBY20-XL Plummer Block House -, 20mm ID
- RS Stock No.:
- 649-180
- Mfr. Part No.:
- PBY20-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR181.56
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.56 |
*price indicative
- RS Stock No.:
- 649-180
- Mfr. Part No.:
- PBY20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 25.4mm | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 25.4mm | ||
Mount Hole Size 9.5 mm | ||
RoHS Status: Exempt
The INA Plummer block housing unit features a durable sheet steel housing combined with a radial insert ball bearing designed for shafts with a 20 mm bore diameter. It supports a housing load capacity of 1,600 N and offers enhanced load ratings for demanding applications. The unit is engineered for secure mounting with fixing bores spaced 76 mm apart and performs reliably within a temperature range of -20 °C to 120 °C.
Housing designation GEH47 BT
Lightweight and compact design
Durable construction
Lightweight and compact design
Durable construction
Related links
- INA RPB20-XL Plummer Block House -, 20mm ID
- INA PB20-XL Plummer Block House -, 20mm ID
- INA PBS20-XL Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA PSHE20-XL-N Plummer Block House -, 20mm ID
- INA RSHEY20-XL-N Plummer Block House -, 20mm ID
