INA RPB20-XL Plummer Block House -, 20mm ID
- RS Stock No.:
- 646-705
- Mfr. Part No.:
- RPB20-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR318.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.79 |
*price indicative
- RS Stock No.:
- 646-705
- Mfr. Part No.:
- RPB20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 56.5mm | |
| Mount Hole Size | 11.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 56.5mm | ||
Mount Hole Size 11.5 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units RPB feature a durable sheet steel housing combined with a radial insert ball bearing secured by an eccentric locking collar and equipped with a rubber interliner, offering vibration absorption and reliable shaft support for various industrial applications.
P type seals
Related links
- INA PBY20-XL Plummer Block House -, 20mm ID
- INA PB20-XL Plummer Block House -, 20mm ID
- INA PBS20-XL Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA TASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-TV-VA-HLA Plummer Block House -, 20mm ID
