INA PB20-XL Plummer Block House -, 20mm ID
- RS Stock No.:
- 646-703
- Mfr. Part No.:
- PB20-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR203.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.86 |
*price indicative
- RS Stock No.:
- 646-703
- Mfr. Part No.:
- PB20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 50.1mm | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 50.1mm | ||
Mount Hole Size 9.5 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PB are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA PBY20-XL Plummer Block House -, 20mm ID
- INA RPB20-XL Plummer Block House -, 20mm ID
- INA PBS20-XL Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA PASE20-XL-N-FA125 Plummer Block House -, 20mm ID
- INA PSHE20-XL-N Plummer Block House -, 20mm ID
