FAG UKP213-J7 Plummer Block House -, 60mm ID
- RS Stock No.:
- 648-392
- Mfr. Part No.:
- UKP213-J7
- Manufacturer:
- FAG
N
Subtotal (1 unit)*
MYR858.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR858.72 |
*price indicative
- RS Stock No.:
- 648-392
- Mfr. Part No.:
- UKP213-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 76.2mm | |
| Mount Hole Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 76.2mm | ||
Mount Hole Size 25 mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP212-J7 Plummer Block House -, 60mm ID
- FAG UCPA201-J7 Plummer Block House -, 12mm ID
- FAG UCP205-J7 Plummer Block House -, 25mm ID
- FAG UKP215-J7 Plummer Block House -, 65mm ID
- FAG UCP213-J7 Plummer Block House -, 65mm ID
- FAG UCP203-J7 Plummer Block House -, 17mm ID
- NSK UC212D1 Plummer Block House -, 60mm ID
- FAG UCP204-J7 Plummer Block House -, 20mm ID
