NSK UKP213D1+H2313 Plummer Block Housings -, 60 mm ID
- RS Stock No.:
- 643-929
- Mfr. Part No.:
- UKP213D1+H2313
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR1,104.49
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,104.49 |
*price indicative
- RS Stock No.:
- 643-929
- Mfr. Part No.:
- UKP213D1+H2313
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 60mm | |
| Centre Height | 38.1mm | |
| Length | 265mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Series | UKP | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Housings | ||
Inside Diameter 60mm | ||
Centre Height 38.1mm | ||
Length 265mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
Height 150mm | ||
Series UKP | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow block units are engineered for robust performance in demanding industrial applications. Featuring a cast iron housing, these units provide excellent durability and support for rotating shafts. The design incorporates a self-aligning insert bearing, accommodating shaft misalignments and ensuring smooth operation. These units are pre-lubricated and sealed, reducing maintenance needs and extending service life.
High Quality housing
Easy installation
Durable construction
Related links
- NSK SNN516-613+J Plummer Block Housings -, 60 mm ID
- INA RSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA RASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA RSAO60-XL Plummer Block Housings -, 60 mm ID
- INA TASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHE60-XL-N Plummer Block Housings -, 60 mm ID
