NSK SNN516-613+J Plummer Block Housings -, 60 mm ID
- RS Stock No.:
- 643-869
- Mfr. Part No.:
- SNN516-613+J
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR978.92
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR978.92 |
*price indicative
- RS Stock No.:
- 643-869
- Mfr. Part No.:
- SNN516-613+J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 18 mm | |
| Standards/Approvals | No | |
| Series | SNN | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Housings | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 18 mm | ||
Standards/Approvals No | ||
Series SNN | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Plummer block housing designed to accommodate self-aligning ball bearings or spherical roller bearings. Constructed from high-grade cast iron, this housing ensures high rigidity and effective heat dissipation, making it suitable for light-duty applications in industries such as cement, fans and blowers, power transmission, and steel and metals. Its commitment to quality ensures this housing meets stringent industry standards, making it a dependable choice for heavy-duty machinery.
Ease of installation
Provides versatility
Highly rigid and lightweight
Related links
- NSK UKP213D1+H2313 Plummer Block Housings -, 60 mm ID
- NSK SNN508-607+J Plummer Block Housings -, 35 mm ID
- NSK SNN513-611+J Plummer Block Housings -, 50 mm ID
- NSK SNN511-609+J Plummer Block Housings -, 40 mm ID
- NSK SNN520-617+J Plummer Block Housings -, 75 mm ID
- NSK SNN510-608+J Plummer Block Housings -, 35 mm ID
- NSK SNN522-619+J Plummer Block Housings -, 85 mm ID
- NSK SNN518-615+J Plummer Block Housings -, 65 mm ID
