INA RSAO60-XL Plummer Block Housings -, 60 mm ID

Subtotal (1 unit)*

MYR2,193.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,193.23

*price indicative

RS Stock No.:
646-676
Mfr. Part No.:
RSAO60-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

60mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

165mm

Mount Hole Size

38 mm

Length

330mm

Depth

85mm

For Use With

A Robust Mechanical Component Designed to Support Rotating Shafts in Various Industrial Applications

Standards/Approvals

No

Series

RSAO

Height

165mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units RSAO feature a robust cast iron housing paired with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for heavy-duty industrial applications.

R type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy