Legrand, 16A Purple Power Socket Indoor, Fixed Power Socket

Subtotal (1 box of 5 units)*

MYR1,191.25

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,191.25MYR238.25

*price indicative

RS Stock No.:
266-3505
Mfr. Part No.:
0 524 01
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Power Socket

Colour

Purple

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Fixed Power Socket

Pole Configuration

2

Neon Indicator

No

Mount Type

Panel

Current Rating

16A

Material

Plastic

Finish

Purple

IP Rating

IP44

Screwed/Screwless

Screwed

Overall Width

64mm

Overall Depth

80mm

Overall Height

72mm

Range

HYPRA

Standards/Approvals

REACH, RoHS

Terminal Type

Screw

Grade

Industrial

COO (Country of Origin):
FR
The Legrand hypra, fixed power socket for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.

IP44 protection class

Purple characteristic color

Plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy