Legrand, 32A Red Power Socket HYPRA Outdoor, Fixed Power Socket

Subtotal (1 unit)*

MYR562.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR562.78

*price indicative

RS Stock No.:
266-1087
Mfr. Part No.:
0 529 33
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Power Socket

Colour

Red

Switched

No

Indoor/Outdoor

Outdoor

Socket Type

Fixed Power Socket

Pole Configuration

3P+T

Neon Indicator

No

Mount Type

Surface

Current Rating

32A

Material

Plastic

IP Rating

IP44

Screwed/Screwless

Screwed

Range

HYPRA

Standards/Approvals

EN 60309-2, EN 60309-1

Series

HYPRA

Grade

Industrial

Terminal Type

Screw

COO (Country of Origin):
FR
The Legrand hypra, fixed power socket for household electrical appliances used in the industrial or tertiary environment, it is surface mounting with box.

IP44 protection class

Red characteristic color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy