Legrand, 16A Blue Power Socket Outdoor, Fixed Socket
- RS Stock No.:
- 266-3525
- Mfr. Part No.:
- 0 573 54
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR442.23
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR442.23 | MYR88.446 |
*price indicative
- RS Stock No.:
- 266-3525
- Mfr. Part No.:
- 0 573 54
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Power Socket | |
| Colour | Blue | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Fixed Socket | |
| Pole Configuration | 2P+E | |
| Mount Type | Panel | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Material | Plastic | |
| Finish | Blue | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 65mm | |
| Overall Depth | 72.9mm | |
| Range | P17 | |
| Overall Height | 85.6mm | |
| Standards/Approvals | EN 60309-1, EN 60529, EN 62262, EN 60309-2, REACH, RoHS | |
| Terminal Type | Screw | |
| Grade | Industrial | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Power Socket | ||
Colour Blue | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Fixed Socket | ||
Pole Configuration 2P+E | ||
Mount Type Panel | ||
Neon Indicator No | ||
Current Rating 16A | ||
Material Plastic | ||
Finish Blue | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Overall Width 65mm | ||
Overall Depth 72.9mm | ||
Range P17 | ||
Overall Height 85.6mm | ||
Standards/Approvals EN 60309-1, EN 60529, EN 62262, EN 60309-2, REACH, RoHS | ||
Terminal Type Screw | ||
Grade Industrial | ||
- COO (Country of Origin):
- FR
The Legrand P17, space-saving socket, particularly suitable for indoor and outdoor sites with high temperature and sealing constraints.
IP44 protection class
Blue characteristic color
Plastic material
