Legrand, 16A White 1 Gang Plug Socket Indoor, Power Socket

Subtotal (1 box of 10 units)*

MYR783.32

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR783.32MYR78.332

*price indicative

RS Stock No.:
266-3607
Mfr. Part No.:
0 771 13
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Power Socket

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Surface

Current Rating

16A

Material

Plastic

IP Rating

IP41

Finish

Gloss

Screwed/Screwless

Screwed

Overall Width

45mm

Overall Depth

36mm

Range

Mosaic

Overall Height

45mm

Standards/Approvals

REACH, RoHS

Terminal Type

Screw

Grade

Residential

COO (Country of Origin):
FR
The Legrand mosaic, a power socket, responding to current trends in buildings, to be completed with a finishing plate and to be placed on all types of supports, it is fitted with a protection device that reinforces safety by allowing the electrical contact to be closed in the absence of a plug.

IP41 protection class

Plastic material

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy