Legrand, 16A White 1 Gang Plug Socket Mosaïc Indoor, Type E

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR66.72

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR66.72
10 - 49MYR65.31
50 +MYR63.36

*price indicative

RS Stock No.:
190-661
Mfr. Part No.:
0 771 32
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Type E

Neon Indicator

Yes

Mount Type

Flush

Current Rating

16A

Voltage

230V

Material

Polycarbonate

Finish

Nickel Velvet, Aluminium, White, Titanium Glass, Porcelain, Metal, Wood, Glass, Titanium, Wenge, Corian

IP Rating

IP44

Minimum Box Depth

60mm

Overall Height

45mm

Overall Width

45mm

Standards/Approvals

No

Series

Mosaïc

RoHS Status: Exempt

COO (Country of Origin):
FR

Mosaic™ Power Socket Mechanisms


Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.

Single, double or triple power sockets for mounting or for use with trunking.

For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.

Connection using automatic terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy